Kemet C0805T104K1RCL7800 technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Depth | 1.2mm |
| Dielectric | X7R |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805T104K1RCL7800 to view detailed technical specifications.
No datasheet is available for this part.