Kemet C0805T220J5GCL technical specifications.
| Capacitance | 22pF |
| Package/Case | 0805 |
| Depth | 1.2mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805T220J5GCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.