This ceramic capacitor features a capacitance of 0.0027uF, a voltage rating of 50VDC, and a tolerance of 10%. It is constructed with X7R dielectric material and has a package size of 0805. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It meets the requirements for a standard technology level and is suitable for use in a variety of electronic circuits.
Kemet C0805T272K5RACTU technical specifications.
| Capacitance | 0.0027uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805T272K5RACTU to view detailed technical specifications.
No datasheet is available for this part.