The C0805T393J5RALTU is a 39nF ceramic capacitor with a 50V voltage rating and 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0805 package type and is rated for surface mount applications. It is not RoHS compliant.
Kemet C0805T393J5RALTU technical specifications.
| Capacitance | 39nF |
| Package/Case | 0805 |
| Depth | 1.2mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | COTS |
| RoHS Compliant | No |
| Series | C |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805T393J5RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.