
Multilayer Ceramic Capacitor (MLCC) with 12nF capacitance and 500V DC rated voltage. Features X7R dielectric material, 10% tolerance, and an 0805 (2012 metric) surface mount package. Designed with flexible termination for enhanced reliability and operates from -55°C to 125°C. Packaged on tape and reel for automated assembly.
Kemet C0805W123KCRACTU technical specifications.
| Capacitance | 12nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 1.25mm |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ArcShield™ |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805W123KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.