Kemet C0805X105K3RAC technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805X105K3RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.