Multilayer Ceramic Capacitor (MLCC) with 1uF capacitance and 25V voltage rating. Features X7R dielectric with 10% tolerance, housed in an 0805 (2012 metric) surface mount package. Designed with flexible termination for enhanced reliability and a maximum operating temperature of 125°C. Automotive and medical qualified (AEC-Q200) and RoHS compliant.
Kemet C0805X105K3RACAUTO technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.78mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Auto X7R Flex |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805X105K3RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.