
This 220pF ceramic capacitor has a voltage rating of 100V and a tolerance of 5%. It is made with C0G dielectric material and is lead free. The capacitor is packaged in a 0805 case and is available on cut tape. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Kemet C0805X221J1GACAUTO technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805X221J1GACAUTO to view detailed technical specifications.
No datasheet is available for this part.
