Kemet C0805X221K1RACAUTO technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | FT-CAP |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805X221K1RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.