Kemet C0805X223K1RAC technical specifications.
| Capacitance | 22nF |
| Dielectric Material | Ceramic |
| Height | 0.9mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805X223K1RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.