
Surface mount multilayer ceramic capacitor featuring X7R dielectric for stable performance across a wide temperature range. Offers 22nF capacitance with a ±10% tolerance and a 100V DC rating. The 0805 case code (2.1mm x 1.25mm x 0.9mm) is suitable for PCB mounting, with soft termination for enhanced reliability. Operating from -55°C to 125°C, this RoHS compliant component has a dissipation factor of 2.5%.
Kemet C0805X223K1RACTU technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Features | Soft Termination |
| Height | 0.9mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0805X |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805X223K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.