This 2.2uF multilayer ceramic capacitor is rated for 10V DC and has a maximum operating temperature of 125°C. The capacitor measures 1.25mm in width and 2mm in length, with a height of 1.25mm. It has two terminals and is packaged in the 0805 form factor.
Kemet C0805X225K8RACTM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X225K8RACTM to view detailed technical specifications.
No datasheet is available for this part.