Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 10V DC rating. Features X7R dielectric material, 10% tolerance, and 5% dissipation factor. Designed for surface mount applications with a 0805 (2012 metric) case size, offering flexible termination and operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet C0805X225K8RACTU technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Features | Soft Termination |
| Height | 1.25mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C0805X |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805X225K8RACTU to view detailed technical specifications.
No datasheet is available for this part.