Multilayer Ceramic Capacitor (MLCC) with 0.33µF capacitance and 50V DC rating. Features X7R dielectric material, 10% tolerance, and a 0805 (2012 metric) SMD package. Designed with flexible termination for enhanced reliability and operates across a -55°C to 125°C temperature range. Suitable for automotive and medical applications, supplied in tape and reel packaging.
Kemet C0805X334K5RACTU technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 0.78mm |
| Length | 0.083inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FT-CAP |
| Termination | SMD/SMT |
| Thickness | 0.039inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805X334K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.