This Kemet ceramic capacitor features a capacitance of 0.039uF and a DC rated voltage of 50V. It has a compact 0805 package type and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is a multilayer ceramic type, suitable for various electronic applications.
Kemet C0805X390J5GACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X390J5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.