This is a ceramic capacitor with a capacitance of 0.0047uF, a DC rated voltage of 50V, and a package type of 0805. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor has a width of 1.25mm and a length of 2mm, with a height of 0.78mm. It is a multilayer ceramic capacitor with two terminals.
Kemet C0805X472J5RACTU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C0805X472J5RACTU to view detailed technical specifications.
No datasheet is available for this part.