The C0805X822J3RALTU is an 8.2nF multilayer ceramic capacitor from Kemet, rated for 25V with a 5% tolerance. It features a 0805 SMD/SMT package and is suitable for operating temperatures between -55°C and 125°C. This component is not RoHS compliant and is packaged in tape and reel quantities of 4000.
Kemet C0805X822J3RALTU technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X822J3RALTU to view detailed technical specifications.
No datasheet is available for this part.