The Kemet C0805X822J5RALTU is an 8.2nF ceramic capacitor with a 50V voltage rating and X7R dielectric. It has a 5% tolerance and is available in a 0805 package type. The capacitor is rated for operation between -55°C and 125°C and is not RoHS compliant. It is packaged in tape and reel quantities of 4000 units.
Kemet C0805X822J5RALTU technical specifications.
| Capacitance | 8.2nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X822J5RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
