The C0805X823J5RAL7210 is an 82nF ceramic capacitor from Kemet with a 50V DC rated voltage and 5% tolerance. It features a 0805 package type and is designed for surface mount technology (SMT). The capacitor operates over a temperature range of -55°C to 125°C and is available in quantities of 10,000 per reel. It is not RoHS compliant.
Kemet C0805X823J5RAL7210 technical specifications.
| Capacitance | 82nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Height | 0.78mm |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C0805X |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C0805X823J5RAL7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.