The C0805Y821K5RACTU is a surface-mount capacitor from Kemet with a capacitance of 820 picofarads, a voltage rating of 50 volts, and a tolerance of 10%. It is designed to operate over a temperature range of -55°C to 125°C and is available in a 4000-piece tape and reel package. This component is compliant with RoHS regulations and features a 0805 case code, making it suitable for use in a variety of electronic applications.
Kemet C0805Y821K5RACTU technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C0805Y821K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.