This 33pF ceramic chip capacitor has a rated voltage of 200VDC and a tolerance of 2%. It is constructed with a flat, ceramic construction and features a pad termination style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Kemet C1005A330G2GAG technical specifications.
| Capacitance | 33pF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | BP |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1005 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Kemet C1005A330G2GAG to view detailed technical specifications.
No datasheet is available for this part.