The Kemet C1005A751K1GAL is a multilayer ceramic capacitor with a capacitance of 0.75uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.27mm in width, 2.56mm in length, and 1.5mm in height. It is a 2-terminal device with a package type of 1005.
Kemet C1005A751K1GAL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.56 |
| Manufacturer Series | GR900 |
| Capacitance | 0.00075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | C(SIZE)A |
| Height | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1005A751K1GAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.