
Kemet C114C682J5R5CA technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Molded |
| Construction | AXIAL |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C114 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C114C682J5R5CA to view detailed technical specifications.
No datasheet is available for this part.