Kemet C114G159C2G5CR technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Molded |
| Diameter | 2.29mm |
| Dielectric | C0G |
| Dissipation Factor | 0.15% |
| Lead Diameter | 0.51mm |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | C114 |
| Termination | Axial |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C114G159C2G5CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.