Kemet C114G271F5G5CR7200 technical specifications.
| Capacitance | 270pF |
| Package/Case | Axial |
| Diameter | 2.29mm |
| Dielectric | C0G |
| Lead Diameter | 0.51mm |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | C114 |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C114G271F5G5CR7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.