Kemet C114K561K1X5CA7200 technical specifications.
| Capacitance | 560pF |
| Package/Case | Molded |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.51mm |
| Length | 4.06mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C114 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C114K561K1X5CA7200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.