Kemet C114T151K1X5CP technical specifications.
| Capacitance | 150pF |
| Package/Case | Axial |
| Diameter | 2.29mm |
| Dielectric | X7R |
| Failure Rate | 0.1% |
| Features | Military |
| Length | 0.16inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-39014, CKR11 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C114T151K1X5CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.