This ceramic chip capacitor has a capacitance of 910pF and a voltage rating of 100VDC with a tolerance of 20%. It features a dielectric of BP and is constructed with a flat construction style. The capacitor is available in a 1206 package style with a pad termination style and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C.
Kemet C1206A911M1GAH technical specifications.
| Capacitance | 910pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206A911M1GAH to view detailed technical specifications.
No datasheet is available for this part.