This ceramic chip capacitor has a capacitance of 910pF and operates within a temperature range of -55°C to 125°C. It is rated for 100VDC and has a tolerance of 20%. The capacitor is constructed with a flat construction and a ceramic chip case style. It is suitable for surface mount applications and has a maximum height of 1.6mm.
Kemet C1206A911M1GAL technical specifications.
| Capacitance | 910pF |
| Voltage | 100VDC |
| Tolerance | 20% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.6(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C1206A911M1GAL to view detailed technical specifications.
No datasheet is available for this part.