Surface mount ceramic chip capacitor, 10pF capacitance, 100V DC rated voltage, and ±5% tolerance. Features C0G dielectric for excellent temperature stability, operating from -55°C to +125°C. Housed in a 1206 (3216 metric) case with tin termination, this general-purpose component is RoHS compliant and supplied on a 7" reel.
Kemet C1206C100J1GACTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Contact Material | Tin |
| Depth | 1.6mm |
| Dielectric | C0G |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C100J1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.