Kemet C1206C100J1GALTU technical specifications.
| Capacitance | 10pF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| Series | SMD Comm C0G SnPb |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C1206C100J1GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.