
General purpose ceramic chip capacitor, 10pF capacitance, 50V DC rated voltage, and ±5% tolerance. Features C0G dielectric for excellent stability, a 1206 (3216 mm) case size, and surface mount termination. Operates across a wide temperature range of -55°C to +125°C with a dissipation factor of 0.1%. Packaged on a 7" reel, this RoHS compliant component is suitable for various electronic applications.
Kemet C1206C100J5GACTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Contact Material | Tin |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 63V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C100J5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
