Multilayer Ceramic Capacitor (MLCC) with 10pF capacitance and 2000V voltage rating. Features C0G dielectric, 5% tolerance, and a 1206 case code. Designed for surface mount applications with extreme low ESR and a maximum operating temperature of 125°C. RoHS compliant and lead-free.
Kemet C1206C100JGGACTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C100JGGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.