General purpose ceramic chip capacitor with 10pF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a wide temperature range of -55°C to +125°C. Surface mountable in a 1206 (3216 mm) case code with ±10% tolerance and 0.1% dissipation factor. Lead-free and RoHS compliant, packaged on a 7" reel.
Kemet C1206C100K5GACTU technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C100K5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.