Kemet C1206C102F1GAC technical specifications.
| Capacitance | 1E-09F |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C102F1GAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.