1nF, 100V Multilayer Ceramic Capacitor (MLCC) with C0G dielectric and 1% tolerance. Features extreme low ESR, 125°C maximum operating temperature, and a 1206 surface mount package. Dissipation factor is 0.1%, with lead-free and RoHS compliant construction.
Kemet C1206C102F1GACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C102F1GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.