Kemet C1206C102J2GACAUTO technical specifications.
| Package/Case | 1206 |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C102J2GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.