Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 500V voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. 10% tolerance and 0.1% dissipation factor ensure precise signal integrity. Surface mountable in a 1206 case code (3.2mm x 1.6mm x 1.6mm) with lead-free and RoHS compliant terminations. Packaged in tape and reel for automated assembly.
Kemet C1206C102KCGACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMD Comm C0G HV |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C102KCGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.