
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 20% tolerance. Features X7R dielectric, 2kV voltage rating, and a 1206 SMD package. Operates from -55°C to 125°C, offering low ESR and lead-free construction. Suitable for surface mount applications with tape and reel packaging.
Kemet C1206C102MGRACTU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.069inch |
| Tolerance | 20% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2.5kV |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C102MGRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.