Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 25V DC rating. Features C0G dielectric for excellent stability and a 2% tolerance. Designed for surface mount applications in a 1206 (3216 metric) case code, offering extreme low ESR and operation from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet C1206C103G3GACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.043inch |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C103G3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.