
General purpose ceramic chip capacitor, 10nF capacitance, 100V DC rated voltage, and ±5% tolerance. Features X7R dielectric material with a dissipation factor of 2.5%. Surface mountable in a 1206 (3216 mm) case code, measuring 3.2mm length, 1.6mm width, and 0.78mm height. Operates across a temperature range of -55°C to +125°C. RoHS compliant and lead-free.
Kemet C1206C103J1RACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 0.78mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C103J1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
