Multilayer Ceramic Capacitor (MLCC) offering 0.1µF capacitance and 25V DC rated voltage. Features C0G dielectric with 1% tolerance, operating from -55°C to 125°C. This surface-mount device has a 1206 package size, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height, with two terminals. Designed for extreme low ESR applications.
Kemet C1206C104F3GEC7210 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C104F3GEC7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.