Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC voltage rating. Features C0G dielectric for excellent stability and 2% tolerance. Surface mountable in a 1206 (3216 metric) case code, offering extreme low ESR and operating from -55°C to 125°C. Packaged on tape and reel, this lead-free and RoHS compliant component is ideal for demanding applications.
Kemet C1206C104G3GACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1206C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 2% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C104G3GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.