Kemet C1206C104G8GACTU technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.071inch |
| Tolerance | 2% |
| Voltage Rating | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C104G8GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.