Automotive-grade multilayer ceramic capacitor (MLCC) with 100nF capacitance and 25V DC rating. Features C0G dielectric for excellent stability and 5% tolerance. Designed for surface mount applications in a 1206 (3216 metric) case code, operating from -55°C to 125°C. Offers extreme low ESR and is RoHS compliant.
Kemet C1206C104J3GACAUTO technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | C0G |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Auto C0G |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C104J3GACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.