0.1µF, 50V, ±5% tolerance ceramic capacitor with X7R dielectric. Features a 1206 (3216 mm) package size, 2 terminals, and a wide operating temperature range of -55ºC to +125ºC. Designed for general purpose applications with Sn/NiBar termination.
Kemet C1206C104J5RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C104J5RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.