Kemet C1206C104JARACTU technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Dielectric Material | Ceramic |
| Height | 880um |
| Length | 0.126inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.055inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C104JARACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.