Multilayer ceramic capacitor with 0.1µF capacitance and 100V DC rated voltage. Features a 10% tolerance and X7R dielectric with a 15% temperature coefficient. Operating temperature range spans from -55°C to 125°C. This surface mount component has 2 terminals, a length of 3.2mm, width of 1.6mm, and height of 0.78mm.
Kemet C1206C104K1RAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.78 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C1206C104K1RAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.