
Surface mount ceramic capacitor featuring 0.1µF capacitance and a 200V DC rating. This general-purpose component utilizes an X7R dielectric with a ±10% tolerance, housed in a 1206 (3216 mm) case code. Operating across a temperature range of -55°C to +125°C, it offers reliable performance with Sn/NiBar terminations.
Kemet C1206C104K2RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.25mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.055inch |
| Tolerance | 10% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C104K2RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
