
Surface mount ceramic chip capacitor featuring 100nF capacitance and a 16V DC rating. This general-purpose component utilizes an X7R dielectric with a ±10% tolerance, operating across a wide temperature range of -55°C to +125°C. The 1206 (3216 metric) case code provides a compact form factor with dimensions of 3.2mm length, 1.6mm width, and 0.78mm height. Designed for surface mounting, it offers a 5% dissipation factor and is RoHS compliant.
Kemet C1206C104K4RACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.78mm |
| Length | 3.2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C1206C104K4RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
